Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±5 % 40 mA Idc Q:50
- RS Stock No.:
- 166-9725
- Mfr. Part No.:
- LQH32MN561J23L
- Brand:
- Murata
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$410.00
(exc. GST)
$452.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.205 | $410.00 | - |
| 4000 - 6000 | $0.20 | $400.00 | 2% |
| 8000 + | $0.197 | $394.00 | 3% |
*price indicative
- RS Stock No.:
- 166-9725
- Mfr. Part No.:
- LQH32MN561J23L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 560μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 40mA | |
| Package/Case | 1210 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 28Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Quality Factor | 50 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 560μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 40mA | ||
Package/Case 1210 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 28Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 2.5mm | ||
Height 2mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Quality Factor 50 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32MN Series Wire Wound Inductor
- RS Stock No. 1669656
- Mfr. Part No. LQH32MN471J23L
- RS Stock No. 0108466
- Mfr. Part No. LQH32MN471J23L
- RS Stock No. 7255080
- Mfr. Part No. LQH32MN100J23L
- RS Stock No. 7255080P
- Mfr. Part No. LQH32MN100J23L
Related links
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±5 % 40 mA Idc Q:50
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±10 % 40 mA Idc Q:50
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±5 % 45 mA Idc Q:50
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 190 mA Idc Q:35
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 80 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 370 mA Idc Q:20
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±5 % 75 mA Idc Q:40










