Panasonic 30F Supercapacitor -20 → +40% Tolerance, HW 2.3V dc, Through Hole
- RS Stock No.:
- 727-1108
- Mfr. Part No.:
- EECHW0D306
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 727-1108
- Mfr. Part No.:
- EECHW0D306
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 30F | |
| Voltage | 2.3V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Diameter | 18mm | |
| Height | 35mm | |
| Dimensions | 18 (Dia.) x 35mm | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance | 0.1Ω | |
| Lifetime | 1000h | |
| Series | HW | |
| Tolerance | -20 → +40% | |
| Depth | 35mm | |
| Lead Diameter | 0.8mm | |
| Capacitor Family | Electric Double Layer | |
| Lead Spacing | 7.5 mm | |
| Terminal Type | Through Hole | |
| Product Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 30F | ||
Voltage 2.3V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Diameter 18mm | ||
Height 35mm | ||
Dimensions 18 (Dia.) x 35mm | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance 0.1Ω | ||
Lifetime 1000h | ||
Series HW | ||
Tolerance -20 → +40% | ||
Depth 35mm | ||
Lead Diameter 0.8mm | ||
Capacitor Family Electric Double Layer | ||
Lead Spacing 7.5 mm | ||
Terminal Type Through Hole | ||
Product Diameter 18mm | ||
Related links
- Panasonic 50F Supercapacitor -20 → +80% Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- KYOCERA AVX 300 F Supercapacitor -10/30 % Tolerance 2.7 V dc, Through Hole
- Panasonic 1F Supercapacitor -20 → +80% Tolerance Through Hole
- Panasonic 1F Supercapacitor -20 → +80% Tolerance Through Hole
- Panasonic 0.22F Supercapacitor -20 → +80% Tolerance Through Hole
- Panasonic 3.3F Supercapacitor -20 → +80% Tolerance Through Hole











