VSMA1085250X02 Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $9.10

View bulk pricing options

Subtotal (1 unit)*

$4.61

(exc. GST)

$5.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.61-
10 - 49$3.70$9.10
50 - 149$3.14$73.50
150 - 299$2.85$264.00
300 +$2.68$579.00

*price indicative

Packaging Options:
RS Stock No.:
276-6383
Mfr. Part No.:
VSMA1085250X02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

850nm

Product Type

High Power Infrared Emitting Diode

Package Type

Surface Mount

Radiant Flux

1450mW

Packaging

Tape & Reel

Radiant Intensity

1350mW/sr

Mount Type

Surface

Series

VSMA108

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay High Power Infrared Emitting Diode features a double stack emitter chip for highest radiant power. It allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It is used in applications such as driver and occupant monitoring, eye tracking, safety and security, CCTV.

Lead free reflow soldering

Low thermal resistance

Each (Supplied on a Reel)
$4.61
Each (Supplied on a Reel)
$4.55
Each
$4.55
Each
$4.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy