Panasonic 3.3F Supercapacitor -20 → +80% Tolerance, HZ 2.5V dc, Through Hole
- RS Stock No.:
- 572-520P
- Mfr. Part No.:
- EECHZ0E335
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 572-520P
- Mfr. Part No.:
- EECHZ0E335
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3.3F | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Diameter | 8mm | |
| Height | 20mm | |
| Dimensions | 8 (Dia.) x 20mm | |
| Lead Pitch | 3.5mm | |
| Lifetime | 1000h | |
| Series | HZ | |
| Tolerance | -20 → +80% | |
| Terminal Type | Through Hole | |
| Product Diameter | 8mm | |
| Depth | 20mm | |
| Dielectric Material Family | Electrical Double Layer | |
| Lead Diameter | 0.6mm | |
| Capacitor Family | Electric Double Layer | |
| Lead Spacing | 3.5 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3.3F | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Diameter 8mm | ||
Height 20mm | ||
Dimensions 8 (Dia.) x 20mm | ||
Lead Pitch 3.5mm | ||
Lifetime 1000h | ||
Series HZ | ||
Tolerance -20 → +80% | ||
Terminal Type Through Hole | ||
Product Diameter 8mm | ||
Depth 20mm | ||
Dielectric Material Family Electrical Double Layer | ||
Lead Diameter 0.6mm | ||
Capacitor Family Electric Double Layer | ||
Lead Spacing 3.5 mm | ||
Related links
- RS PRO 4.7 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 3.3 F Supercapacitor -20 to 80 % Tolerance PCB
- Eaton 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Panasonic 50F Supercapacitor -20 → +80% Tolerance Through Hole
- Panasonic 1F Supercapacitor -20 → +80% Tolerance Through Hole
- Panasonic 1.5F Supercapacitor -20 → +80% Tolerance Through Hole
- Panasonic 1F Supercapacitor -20 → +80% Tolerance Through Hole
