Vishay 10 F Supercapacitor -20 → 50 % Tolerance, 230 EDLC-HV 3V dc, Through Hole
- RS Stock No.:
- 260-8670
- Mfr. Part No.:
- MAL223051013E3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $30.50
View bulk pricing optionsSubtotal (1 unit)*
$6.50
(exc. GST)
$7.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 827 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $6.50 | - |
| 50 - 99 | $5.89 | $30.50 |
| 100 - 199 | $5.07 | $143.00 |
| 200 + | $4.05 | $490.00 |
*price indicative
- RS Stock No.:
- 260-8670
- Mfr. Part No.:
- MAL223051013E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10F | |
| Product Type | Supercapacitor | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Polarity | Polar | |
| Diameter | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Lead Diameter | 800μm | |
| Lead Pitch | 5mm | |
| Terminal Type | Radial | |
| Leakage Current | 45μA | |
| Equivalent Series Resistance ESR | 38mΩ | |
| Minimum Operating Temperature | -45°C | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60062, UL 810A, RoHS | |
| Series | 230 EDLC-HV | |
| Height | 32mm | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10F | ||
Product Type Supercapacitor | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Polarity Polar | ||
Diameter 10mm | ||
Automotive Standard AEC-Q200 | ||
Lead Diameter 800μm | ||
Lead Pitch 5mm | ||
Terminal Type Radial | ||
Leakage Current 45μA | ||
Equivalent Series Resistance ESR 38mΩ | ||
Minimum Operating Temperature -45°C | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60062, UL 810A, RoHS | ||
Series 230 EDLC-HV | ||
Height 32mm | ||
Tolerance -20 → 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 7 F Supercapacitor -20 to 50 % Tolerance Through Hole
