Vishay 20 F Supercapacitor -20 → 50 % Tolerance, 230 EDLC-HV 3V dc, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 tray of 200 units)*

$774.20

(exc. GST)

$851.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
200 - 200$3.871$774.20-
400 - 600$3.774$754.802%
800 +$3.716$743.204%

*price indicative

RS Stock No.:
180-2300
Mfr. Part No.:
MAL223091003E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

20F

Product Type

Supercapacitor

Voltage

3V dc

Mount Type

Through Hole

Packaging

Tray

Automotive Standard

No

Polarity

Polar

Lead Diameter

800μm

Diameter

16.5mm

Lead Pitch

7.5mm

Terminal Type

Solder

Leakage Current

75μA

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS

Series

230 EDLC-HV

Height

22mm

Tolerance

-20 → 50 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
AT
Polarized energy storage capacitor with high capacity and energy density

Rated voltage: 3.0 V

Available in through-hole (radial) version

APPLICATIONS:

Power backup

Burst power support

Storage device for energy harvesting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy