Vishay 30 F Supercapacitor -20 → 50 % Tolerance, 230 EDLC-HV 3V dc, Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-8660
Mfr. Part No.:
MAL223051007E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

30F

Product Type

Supercapacitor

Voltage

3V dc

Mount Type

Through Hole

Packaging

Tray

Automotive Standard

AEC-Q200

Lead Diameter

800μm

Diameter

18mm

Polarity

Polar

Terminal Type

Radial

Lead Pitch

7.5mm

Leakage Current

140μA

Minimum Operating Temperature

-45°C

Equivalent Series Resistance ESR

26mΩ

Lifetime

2000 h

Maximum Operating Temperature

85°C

Height

27mm

Series

230 EDLC-HV

Standards/Approvals

UL 810A, RoHS, IEC 60062

Tolerance

-20 → 50 %

Capacitor Family

Pseudocapacitor

COO (Country of Origin):
AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.

Available in through-hole (radial) version

Useful life 2000 h at 85 °C

Rapid charge and discharge

Maintenance-free, no service necessary

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy