Vishay 5 F Supercapacitor -20 → 50 % Tolerance, 230 EDLC-HV 3V dc, Through Hole
- RS Stock No.:
- 260-8665
- Mfr. Part No.:
- MAL223051011E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8665
- Mfr. Part No.:
- MAL223051011E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 5F | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Polarity | Polar | |
| Lead Diameter | 600μm | |
| Diameter | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 5mm | |
| Terminal Type | Radial | |
| Leakage Current | 25μA | |
| Minimum Operating Temperature | -45°C | |
| Equivalent Series Resistance ESR | 65mΩ | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Series | 230 EDLC-HV | |
| Standards/Approvals | RoHS, UL 810A, IEC 60062 | |
| Height | 22mm | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 5F | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Polarity Polar | ||
Lead Diameter 600μm | ||
Diameter 10mm | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 5mm | ||
Terminal Type Radial | ||
Leakage Current 25μA | ||
Minimum Operating Temperature -45°C | ||
Equivalent Series Resistance ESR 65mΩ | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Series 230 EDLC-HV | ||
Standards/Approvals RoHS, UL 810A, IEC 60062 | ||
Height 22mm | ||
Tolerance -20 → 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 7 F Supercapacitor -20 to 50 % Tolerance Through Hole
