Vishay 40 F Supercapacitor -20 → 50 % Tolerance, 225 EDLC-R 2.7V dc, Through Hole
- RS Stock No.:
- 260-8645
- Mfr. Part No.:
- MAL222551001E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8645
- Mfr. Part No.:
- MAL222551001E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 40F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Diameter | 18mm | |
| Polarity | Polar | |
| Automotive Standard | AEC-Q200 | |
| Lead Diameter | 800μm | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 200μA | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Minimum Operating Temperature | -45°C | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Series | 225 EDLC-R | |
| Standards/Approvals | RoHS, UL 810A, IEC 60062 | |
| Height | 33.5mm | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 40F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Diameter 18mm | ||
Polarity Polar | ||
Automotive Standard AEC-Q200 | ||
Lead Diameter 800μm | ||
Lead Pitch 7.5mm | ||
Terminal Type Radial | ||
Leakage Current 200μA | ||
Equivalent Series Resistance ESR 22mΩ | ||
Minimum Operating Temperature -45°C | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Series 225 EDLC-R | ||
Standards/Approvals RoHS, UL 810A, IEC 60062 | ||
Height 33.5mm | ||
Tolerance -20 → 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
