Vishay 25 F Supercapacitor -20/50 % Tolerance, 225 EDLC-R 2.7V, Through Hole
- RS Stock No.:
- 175-3517
- Mfr. Part No.:
- MAL222591006E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3517
- Mfr. Part No.:
- MAL222591006E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 25 F | |
| Product Type | Supercapacitor | |
| Tolerance | -20/50 % | |
| Series | 225 EDLC-R | |
| Voltage | 2.7 V | |
| Mount Type | Through Hole | |
| Automotive Standard | AEC-Q200 | |
| Capacitor Family | Electric Double Layer | |
| Diameter | 16.5 mm | |
| Equivalent Series Resistance (ESR) | 22 mΩ | |
| Height | 27 mm | |
| Lead Diameter | 800 μm | |
| Lead Pitch | 7.5 mm | |
| Leakage Current | 8 mA | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 25 F | ||
Product Type Supercapacitor | ||
Tolerance -20/50 % | ||
Series 225 EDLC-R | ||
Voltage 2.7 V | ||
Mount Type Through Hole | ||
Automotive Standard AEC-Q200 | ||
Capacitor Family Electric Double Layer | ||
Diameter 16.5 mm | ||
Equivalent Series Resistance (ESR) 22 mΩ | ||
Height 27 mm | ||
Lead Diameter 800 μm | ||
Lead Pitch 7.5 mm | ||
Leakage Current 8 mA | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- AT
Ruggedized Electrical Double Layer Energy Storage Capacitors
Polarized energy storage capacitor with high capacity and energy density
Rated voltage: 2.7 V
Available in through-hole (radial) version
APPLICATIONS
Power backup
Burst power support
Storage device for energy harvesting
Related links
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
