Vishay 5 F Supercapacitor -20 → 50 % Tolerance, 225 EDLC-R 2.7V dc, Through Hole
- RS Stock No.:
- 260-8654
- Distrelec Article No.:
- 301-67-506
- Mfr. Part No.:
- MAL222551011E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8654
- Distrelec Article No.:
- 301-67-506
- Mfr. Part No.:
- MAL222551011E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 5F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 10mm | |
| Lead Diameter | 600μm | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Terminal Type | Radial | |
| Leakage Current | 25μA | |
| Equivalent Series Resistance ESR | 65mΩ | |
| Minimum Operating Temperature | -45°C | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Height | 22mm | |
| Series | 225 EDLC-R | |
| Standards/Approvals | IEC 60062, RoHS, UL 810A | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 5F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Automotive Standard AEC-Q200 | ||
Diameter 10mm | ||
Lead Diameter 600μm | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Terminal Type Radial | ||
Leakage Current 25μA | ||
Equivalent Series Resistance ESR 65mΩ | ||
Minimum Operating Temperature -45°C | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Height 22mm | ||
Series 225 EDLC-R | ||
Standards/Approvals IEC 60062, RoHS, UL 810A | ||
Tolerance -20 → 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
