Vishay 20 F Supercapacitor -20 → 50 % Tolerance, 225 EDLC-R 2.7V, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$47.27

(exc. GST)

$52.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 372 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 49$47.27-
50 - 99$46.501%
100 +$45.733%

*price indicative

RS Stock No.:
175-3516
Mfr. Part No.:
MAL222591003E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Supercapacitor

Capacitance

20F

Voltage

2.7V

Mount Type

Through Hole

Packaging

Tray

Polarity

Polar

Lead Diameter

800μm

Diameter

16.5mm

Automotive Standard

AEC-Q200

Terminal Type

Radial

Lead Pitch

7.5mm

Leakage Current

8mA

Pin Count

2

Equivalent Series Resistance ESR

24mΩ

Minimum Operating Temperature

-40°C

Lifetime

2000 h

Maximum Operating Temperature

85°C

Height

22mm

Series

225 EDLC-R

Standards/Approvals

RoHS

Tolerance

-20 → 50 %

Capacitor Family

Electric Double Layer

Package/Case

19A

COO (Country of Origin):
AT
Ruggedized Electrical Double Layer Energy Storage Capacitors

Polarized energy storage capacitor with high capacity and energy density

Rated voltage: 2.7 V

Available in through-hole (radial) version

APPLICATIONS

Power backup

Burst power support

Storage device for energy harvesting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy