Vishay 45 F Supercapacitor -20 → 50 % Tolerance, 220 EDLC 2.7V dc, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.13

(exc. GST)

$13.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location

Units
Per unit
1 - 9$12.13
10 - 19$11.28
20 - 39$10.26
40 +$8.56

*price indicative

RS Stock No.:
260-8640
Mfr. Part No.:
MAL222050008E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Supercapacitor

Capacitance

45F

Voltage

2.7V dc

Mount Type

Through Hole

Packaging

Tray

Lead Diameter

800μm

Diameter

18mm

Automotive Standard

AEC-Q200

Polarity

Polar

Terminal Type

Radial

Lead Pitch

7.5mm

Leakage Current

200μA

Minimum Operating Temperature

-45°C

Pin Count

2

Equivalent Series Resistance ESR

30mΩ

Maximum Operating Temperature

85°C

Lifetime

1000 h

Series

220 EDLC

Standards/Approvals

UL 810A, RoHS

Height

37.5mm

Tolerance

-20 → 50 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.

Available in through-hole (radial) version

Useful life 1000 h at 85 °C

Rapid charge and discharge

Maintenance-free, no service necessary

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy