Vishay 45 F Supercapacitor -20 → 50 % Tolerance, 220 EDLC 2.7V dc, Through Hole
- RS Stock No.:
- 260-8639
- Mfr. Part No.:
- MAL222050008E3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 100 units)*
$785.60
(exc. GST)
$864.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $7.856 | $785.60 |
*price indicative
- RS Stock No.:
- 260-8639
- Mfr. Part No.:
- MAL222050008E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 45F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Lead Diameter | 800μm | |
| Diameter | 18mm | |
| Automotive Standard | AEC-Q200 | |
| Polarity | Polar | |
| Terminal Type | Radial | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 200μA | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 30mΩ | |
| Minimum Operating Temperature | -45°C | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 810A, RoHS | |
| Height | 37.5mm | |
| Series | 220 EDLC | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 45F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Lead Diameter 800μm | ||
Diameter 18mm | ||
Automotive Standard AEC-Q200 | ||
Polarity Polar | ||
Terminal Type Radial | ||
Lead Pitch 7.5mm | ||
Leakage Current 200μA | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 30mΩ | ||
Minimum Operating Temperature -45°C | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 810A, RoHS | ||
Height 37.5mm | ||
Series 220 EDLC | ||
Tolerance -20 → 50 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 1000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 45 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 15 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
