Vishay 30 F Supercapacitor -20 → 50 % Tolerance, 220 EDLC-P 2.7V dc, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.92

(exc. GST)

$7.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$6.92
50 - 99$6.74
100 +$6.64

*price indicative

RS Stock No.:
144-1324
Mfr. Part No.:
MAL222091007E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

30F

Product Type

Supercapacitor

Voltage

2.7V dc

Mount Type

Through Hole

Packaging

Tray

Lead Diameter

800μm

Diameter

18.5mm

Automotive Standard

No

Polarity

Polar

Terminal Type

Radial

Lead Pitch

7.5mm

Leakage Current

12mA

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

19mΩ

Pin Count

2

Lifetime

1000 h

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

220 EDLC-P

Depth

27mm

Tolerance

-20 → 50 %

Capacitor Family

Electric Double Layer

Package/Case

1825

COO (Country of Origin):
AT

Vishay 220 EDLC ENYCAP Energy Storage Capacitors


220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.

Energy storage capacitors

Power and energy versions

No service necessary

Maintenance Free

Applications


Suitable applications for these elecric double layer capacitors include burst power support, power backup and energy recovery. 220 EDLC ENYCAP supercapacitors can also be used as storage devices for energy harvesting and as a power source for Micro UPS.

Aluminium (EDLC) Super Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy