Vishay 25 F Supercapacitor -20 → 50 % Tolerance, 220 EDLC-P 2.7V dc, Through Hole
- RS Stock No.:
- 144-1314
- Mfr. Part No.:
- MAL222091006E3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 200 units)*
$658.60
(exc. GST)
$724.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 800 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 200 - 200 | $3.293 | $658.60 |
| 400 - 600 | $3.21 | $642.00 |
| 800 + | $3.161 | $632.20 |
*price indicative
- RS Stock No.:
- 144-1314
- Mfr. Part No.:
- MAL222091006E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 25F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Lead Diameter | 800μm | |
| Automotive Standard | No | |
| Diameter | 16.5mm | |
| Polarity | Polar | |
| Terminal Type | Radial | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 8mA | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 85°C | |
| Depth | 27mm | |
| Standards/Approvals | RoHS | |
| Series | 220 EDLC-P | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 25F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Lead Diameter 800μm | ||
Automotive Standard No | ||
Diameter 16.5mm | ||
Polarity Polar | ||
Terminal Type Radial | ||
Lead Pitch 7.5mm | ||
Leakage Current 8mA | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 22mΩ | ||
Minimum Operating Temperature -40°C | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 85°C | ||
Depth 27mm | ||
Standards/Approvals RoHS | ||
Series 220 EDLC-P | ||
Tolerance -20 → 50 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- AT
Vishay 220 EDLC ENYCAP Energy Storage Capacitors
220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.
Energy storage capacitors
Power and energy versions
No service necessary
Maintenance Free
Applications
Suitable applications for these elecric double layer capacitors include burst power support, power backup and energy recovery. 220 EDLC ENYCAP supercapacitors can also be used as storage devices for energy harvesting and as a power source for Micro UPS.
Aluminium (EDLC) Super Capacitors
Related links
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 45 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
