RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 900 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.51

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
  • Plus 250 unit(s) shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 890$2.151$21.51-
900 - 1790$2.099$20.992%
1800 +$2.069$20.693%

*price indicative

Packaging Options:
RS Stock No.:
184-5468
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

0.22F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

Through Hole

Polarity

Polar

Automotive Standard

No

Diameter

13mm

Terminal Type

Solder

Lead Pitch

5mm

Leakage Current

5μA

Equivalent Series Resistance ESR

75mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Lifetime

200000 Cycles

Maximum Operating Temperature

70°C

Series

RS PRO

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Height

13mm

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO NF series 0.22F EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges from -40°C to 70°C

• AC impedance of 50ohm and DC impedance of 75ohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy