RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB

This image is representative of the product range

Get a bulk buy discount

Add 5760 more to save 2%

View bulk pricing options

Subtotal (1 tray of 2880 units)*

$5,353.92

(exc. GST)

$5,889.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
2880 - 2880$1.859$5,353.92-
5760 - 8640$1.813$5,221.442%
11520 +$1.785$5,140.803%

*price indicative

RS Stock No.:
184-5041
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

1F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

PCB

Polarity

Polar

Automotive Standard

No

Diameter

19mm

Lead Pitch

19mm

Leakage Current

20μA

Equivalent Series Resistance ESR

30Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Lifetime

200000 Cycles

Height

9.2mm

Series

RS PRO

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO RG series 1F horizontal PCB mount EDLC supercapacitor has a voltage rating of 3.6V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges between -40°C and 85°C

• AC impedance of 20ohm and DC impedance of 30ohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy