RS PRO 30 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$20.00

(exc. GST)

$22.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 238$10.00$20.00-
240 - 478$9.74$19.482%
480 +$9.605$19.213%

*price indicative

Packaging Options:
RS Stock No.:
184-5449
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

30F

Product Type

Supercapacitor

Voltage

2.7V dc

Mount Type

Through Hole

Polarity

Polar

Automotive Standard

No

Terminal Type

Solder

Leakage Current

150μA

Minimum Operating Temperature

-40°C

Pin Count

2

Equivalent Series Resistance ESR

45mΩ

Maximum Operating Temperature

85°C

Lifetime

200000 Cycles

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO 30F radial mount EDLC supercapacitor has a voltage rating of 2.3VDC and leakage current (24h) of ≤0.15mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges between -40°C and 85°C

• AC impedance of 30ohm and DC impedance of 45ohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy