RS PRO 3.3 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, PCB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.17

(exc. GST)

$16.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 30 November 2026
  • Plus 300 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 1245$3.034$15.17
1250 - 2490$2.96$14.80
2495 +$2.912$14.56

*price indicative

Packaging Options:
RS Stock No.:
184-5530
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Supercapacitor

Capacitance

3.3F

Voltage

2.7V dc

Mount Type

PCB

Automotive Standard

No

Polarity

Polar

Leakage Current

50μA

Minimum Operating Temperature

-40°C

Pin Count

2

Equivalent Series Resistance ESR

350mΩ

Maximum Operating Temperature

70°C

Lifetime

200000 Cycles

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Series

RS PRO

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO HZ series 3.3F PCB mount EDLC supercapacitor has a voltage rating of 2.5V and leakage current (24h) of ≤0.05mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges from -40°C to 70°C

• AC impedance of 220mohm and DC impedance of 350mohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy