Vishay 30 F Supercapacitor -20 → 50 % Tolerance, 225 EDLC-R 2.7V, Through Hole
- RS Stock No.:
- 175-3519
- Mfr. Part No.:
- MAL222591007E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3519
- Mfr. Part No.:
- MAL222591007E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 30F | |
| Voltage | 2.7V | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Polarity | Polar | |
| Lead Diameter | 800μm | |
| Diameter | 18.5mm | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 12mA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 19mΩ | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Series | 225 EDLC-R | |
| Height | 27mm | |
| Standards/Approvals | RoHS | |
| Tolerance | -20 → 50 % | |
| Package/Case | 1825 | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 30F | ||
Voltage 2.7V | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Polarity Polar | ||
Lead Diameter 800μm | ||
Diameter 18.5mm | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 7.5mm | ||
Terminal Type Radial | ||
Leakage Current 12mA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 19mΩ | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Series 225 EDLC-R | ||
Height 27mm | ||
Standards/Approvals RoHS | ||
Tolerance -20 → 50 % | ||
Package/Case 1825 | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- AT
Ruggedized Electrical Double Layer Energy Storage Capacitors
Polarized energy storage capacitor with high capacity and energy density
Rated voltage: 2.7 V
Available in through-hole (radial) version
APPLICATIONS
Power backup
Burst power support
Storage device for energy harvesting
Related links
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 50 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
