Vishay 60 F Supercapacitor -20 → 50 % Tolerance, 220 EDLC-P 2.7V dc, Through Hole
- RS Stock No.:
- 144-1317
- Mfr. Part No.:
- MAL222091009E3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 150 units)*
$943.35
(exc. GST)
$1,037.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 150 - 150 | $6.289 | $943.35 |
| 300 - 450 | $6.131 | $919.65 |
| 600 + | $6.037 | $905.55 |
*price indicative
- RS Stock No.:
- 144-1317
- Mfr. Part No.:
- MAL222091009E3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 60F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | ESD Tray | |
| Diameter | 18.5mm | |
| Lead Diameter | 800μm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Terminal Type | Radial | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 300μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 13mΩ | |
| Pin Count | 2 | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 85°C | |
| Height | 40mm | |
| Standards/Approvals | RoHS | |
| Series | 220 EDLC-P | |
| Depth | 42.5mm | |
| Tolerance | -20 → 50 % | |
| Package/Case | 1840 | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 60F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging ESD Tray | ||
Diameter 18.5mm | ||
Lead Diameter 800μm | ||
Polarity Polar | ||
Automotive Standard No | ||
Terminal Type Radial | ||
Lead Pitch 7.5mm | ||
Leakage Current 300μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 13mΩ | ||
Pin Count 2 | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 85°C | ||
Height 40mm | ||
Standards/Approvals RoHS | ||
Series 220 EDLC-P | ||
Depth 42.5mm | ||
Tolerance -20 → 50 % | ||
Package/Case 1840 | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- AT
Vishay 220 EDLC ENYCAP Energy Storage Capacitors
Applications
Aluminium (EDLC) Super Capacitors
Related links
- Vishay 60 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 60 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 45 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
