nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis, Aluminium, Stainless Steel, 84 HP, 295 mm Depth
- RS Stock No.:
- 721-2985
- Distrelec Article No.:
- 152-51-764
- Mfr. Part No.:
- 24563433
- Brand:
- nVent SCHROFF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$199.33
(exc. GST)
$219.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $199.33 |
| 8 + | $194.48 |
*price indicative
- RS Stock No.:
- 721-2985
- Distrelec Article No.:
- 152-51-764
- Mfr. Part No.:
- 24563433
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 6U | |
| Product Type | Rack Mount Chassis | |
| Series | EuropacPRO | |
| Horizontal Pitch | 84HP | |
| Depth | 295mm | |
| Colour | Natural | |
| Material | Aluminium, Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 6U | ||
Product Type Rack Mount Chassis | ||
Series EuropacPRO | ||
Horizontal Pitch 84HP | ||
Depth 295mm | ||
Colour Natural | ||
Material Aluminium, Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
84HP Unshielded Sub-rack
Lightweight and aluminium construction
Horizontal rails optimised for optimum air flow and heat dissipation
Horizontal rails and mounting flanges anodised aluminium extrusions. Side panels clear chromate aluminium, 2.0mm thick
Contact surfaces electrically conductive
Standards: IEC 60297-3/DIN 41 494-5, earthing to IEC/EN 60950
Delivery contents: Four horizontal rails, two side panels, two mounting flanges, four threaded inserts with 6U x 6, two insulating strips with 6U x 4, one horizontal rail centre rear only 6U and one assembly kit
For a 19" Europack Pro fixing kit order Stock No.291-8644
Front Panels ordered separately
Europac Pro
Highly flexible 19" Sub-rack Range
Note
If a back plane is mounted to the rear horizontal rail, the insulating strips can be used as an intermediate layer. If IEC 60602-3\DIN 41612) connectors are fitted, additional perforated rails have to be mounted to the insulating strip of the rear horizontal rail.
Related links
- nVent SCHROFF EuropacPRO Series 6 U Aluminium Rack Mount Chassis 295 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium Rack Mount Chassis 295 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Aluminium 84 HP, 355 mm Depth
- nVent SCHROFF europac PRO Series 6 U Aluminium 84 HP, 295 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Stainless Steel 84 HP, 295 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium 84 HP, 175 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium 84 HP, 235 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Aluminium Rack Mount Chassis 235 mm Depth
