WIKA SPP-F3203 Series Strain Gauge, 500 kg, Compression, Tension Measure, 500 kg
- RS Stock No.:
- 268-9031
- Mfr. Part No.:
- 79102845
- Brand:
- WIKA
Subtotal (1 unit)*
$954.72
(exc. GST)
$1,050.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $954.72 |
*price indicative
- RS Stock No.:
- 268-9031
- Mfr. Part No.:
- 79102845
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Compression, Tension | |
| Product Type | Strain Gauge | |
| Series | SPP-F3203 | |
| Terminal Type | Cable | |
| IP Rating | IP68 | |
| Maximum Force/Load Measurement | 500kg | |
| Minimum Force/Load Measurement | 500kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Compression, Tension | ||
Product Type Strain Gauge | ||
Series SPP-F3203 | ||
Terminal Type Cable | ||
IP Rating IP68 | ||
Maximum Force/Load Measurement 500kg | ||
Minimum Force/Load Measurement 500kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The WIKA Bending Beam tension or compression is suitable for static and dynamic measuring requirements. They serve for determining shear forces in diverse fields of application. It is used in industrial weighing and laboratory technology, and also in the process industry.
Relatively low cost
Reject bending strain
Related links
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F3203 Series Strain Gauge Compression 500 kg
- WIKA SPP-F3203 Series Strain Gauge Tension 500 kg
- WIKA SPP-F3201 Series Force Sensor Strain Gauge Tension 500 kg
- WIKA SPP-F3201 Series 2 Pitch 0 kg Tension Measure, 2000 kg
- WIKA SPP-F2221 Series Strain Gauge Compression 10 kN
- WIKA SPP-F2221 Series Strain Gauge Compression 10 N
