WIKA SPP-F2301 Series Force Sensor Strain Gauge, 10 kN, Tension, Compression Measure, 10 kN
- RS Stock No.:
- 268-9010
- Mfr. Part No.:
- 79100337
- Brand:
- WIKA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 268-9010
- Mfr. Part No.:
- 79100337
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Tension, Compression | |
| Product Type | Strain Gauge | |
| Series | SPP-F2301 | |
| Sensor Type | Force Sensor | |
| Terminal Type | M12 Connector | |
| IP Rating | IP67 | |
| Maximum Force/Load Measurement | 10kN | |
| Minimum Force/Load Measurement | 10kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Tension, Compression | ||
Product Type Strain Gauge | ||
Series SPP-F2301 | ||
Sensor Type Force Sensor | ||
Terminal Type M12 Connector | ||
IP Rating IP67 | ||
Maximum Force/Load Measurement 10kN | ||
Minimum Force/Load Measurement 10kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WIKA tension or compression force transducers are designed for static and dynamic measurement tasks in the direct flux of force. They determine the tension and compression forces in a wide scope of applications. These tension or compression force transducers are often used in linear drives, as well as for special machine constructions, in laboratories and stage systems. The force transducers are also perfectly suitable for hoists and crane systems. Appropriate technical and regional approvals are available as an option.
Corrosion resistant stainless steel design
Integrated amplifier
High long term stability, high shock and vibration resistance
Good reproducibility, simple installation
- RS Stock No. 2689137
- Mfr. Part No. 83806034
Each
$1,146.38
- RS Stock No. 2689027
- Mfr. Part No. 79102841
Each
$954.72
- RS Stock No. 2689141
- Mfr. Part No. 83806041
Each
$3,063.11
- RS Stock No. 2689029
- Mfr. Part No. 79102843
Each
$954.72
Related links
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 5 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 1 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 50 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 20 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Compression 30 kN
- WIKA SPP-F2301 Series Force Transducer Strain Gauge Tension 100 kN
- WIKA SPP-F2301 Series Force Transducer Strain Gauge Compression 2 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 10 kN











