WIKA SPP-F2301 Series Force Sensor Strain Gauge, 5 kN, Tension, Compression Measure, 5 kN

Subtotal (1 unit)*

$2,104.76

(exc. GST)

$2,315.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,104.76

*price indicative

RS Stock No.:
268-9008
Mfr. Part No.:
79100336
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Force Measured

Tension, Compression

Product Type

Strain Gauge

Series

SPP-F2301

Sensor Type

Force Sensor

Terminal Type

M12 Connector

IP Rating

IP67

Minimum Force/Load Measurement

5kN

Maximum Force/Load Measurement

5kN

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WIKA tension or compression force transducers are designed for static and dynamic measurement tasks in the direct flux of force. They determine the tension and compression forces in a wide scope of applications. These tension or compression force transducers are often used in linear drives, as well as for special machine constructions, in laboratories and stage systems. The force transducers are also perfectly suitable for hoists and crane systems. Appropriate technical and regional approvals are available as an option.

Corrosion resistant stainless steel design

Integrated amplifier

High long term stability, high shock and vibration resistance

Good reproducibility, simple installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy