Siemens Siwarex WL 270 Series Load Cell

Subtotal (1 unit)*

$10,843.32

(exc. GST)

$11,927.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,843.32

*price indicative

RS Stock No.:
233-9050
Mfr. Part No.:
7MH5114-5QL80
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Cell

Series

Siwarex WL 270

Terminal Type

4-Wire

IP Rating

IP66

Housing Material

Steel

Maximum Operating Temperature

250°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Siemens Siwarex WL 270 series of load cell K-S CA SAFE HT rated load is 60 t with double bridge and accuracy is 0.3 %. It has a 15m cable length and 4 wires.

Material: Steel

Protection class IP66

Extended Temperature range till 250 degrees Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy