Siemens Siwarex WL 270 Series Load Cell
- RS Stock No.:
- 233-9037
- Mfr. Part No.:
- 7MH5114-4QL00
- Brand:
- Siemens
Subtotal (1 unit)*
$5,411.92
(exc. GST)
$5,953.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,411.92 |
*price indicative
- RS Stock No.:
- 233-9037
- Mfr. Part No.:
- 7MH5114-4QL00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Series | Siwarex WL 270 | |
| Terminal Type | 4-Wire | |
| IP Rating | IP66 | |
| Housing Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Series Siwarex WL 270 | ||
Terminal Type 4-Wire | ||
IP Rating IP66 | ||
Housing Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 270 series of load cell K-S CA rated load is 6t and accuracy 0.1 %. It has a 6m cable length and 4 Wires.
Material: Steel
Protection class IP66
Related links
- Siemens Siwarex WL 270 Series Load Cell
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 250 Series Load Cell
- Siemens SIWAREX WL Series Load Cell
- Siemens Siwarex WL 280 Series Load Cell
- Siemens Siwarex WL 230 Series Load Cell
- Cutting Mats
- RS PRO 5L PP Narrow Neck Carboy Bottle
