Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 2.04 kg
- RS Stock No.:
- 203-6942
- Mfr. Part No.:
- FSS020WNGB
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save $38.43
View bulk pricing optionsSubtotal (1 unit)*
$219.85
(exc. GST)
$241.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $219.85 | - |
| 7 - 12 | $214.36 | $38.43 |
| 13 + | $211.09 | $113.88 |
*price indicative
- RS Stock No.:
- 203-6942
- Mfr. Part No.:
- FSS020WNGB
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Force Measured | Compression, Tension | |
| Product Type | Load Cell | |
| Series | FSS-SMT | |
| Sensor Type | Low Profile | |
| Terminal Type | Pin | |
| Mount Type | Surface | |
| Maximum DC Voltage | 10V dc | |
| Housing Material | Plastic | |
| Width | 5.59mm | |
| Maximum Force/Load Measurement | 2.04kg | |
| Minimum Force/Load Measurement | 0N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Depth | 3.38mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Force Measured Compression, Tension | ||
Product Type Load Cell | ||
Series FSS-SMT | ||
Sensor Type Low Profile | ||
Terminal Type Pin | ||
Mount Type Surface | ||
Maximum DC Voltage 10V dc | ||
Housing Material Plastic | ||
Width 5.59mm | ||
Maximum Force/Load Measurement 2.04kg | ||
Minimum Force/Load Measurement 0N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 2mm | ||
Depth 3.38mm | ||
- COO (Country of Origin):
- CN
The Honeywell FSS-SMT series low profile force sensors is one of the most reliable force sensors. It is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.
Low deflection reduces measurement errors
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
Related links
- Honeywell FSS-SMT Series Low Profile Load Cell Compression 2.04 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Compression 1.53 kg
- Honeywell FSS Series Low Profile Load Cell Compression 2.04 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 0.51 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 1.02 kg
- Honeywell FSS-SMT Series Miniature Load Cell Compression 0.51 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 1.53 kg
- Honeywell FSS-SMT Series Low Profile Strain Gauge Compression 15 N, 6kΩ
