Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 1.53 kg
- RS Stock No.:
- 203-6930
- Mfr. Part No.:
- FSS1500NST
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-6930
- Mfr. Part No.:
- FSS1500NST
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Load Cell | |
| Force Measured | Compression, Tension | |
| Series | FSS-SMT | |
| Sensor Type | Low Profile | |
| Terminal Type | Pin | |
| Mount Type | Surface | |
| Maximum DC Voltage | 12V dc | |
| Housing Material | Plastic | |
| Width | 220μm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Force/Load Measurement | 0N | |
| Maximum Force/Load Measurement | 1.53kg | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Depth | 150μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Load Cell | ||
Force Measured Compression, Tension | ||
Series FSS-SMT | ||
Sensor Type Low Profile | ||
Terminal Type Pin | ||
Mount Type Surface | ||
Maximum DC Voltage 12V dc | ||
Housing Material Plastic | ||
Width 220μm | ||
Minimum Operating Temperature -40°C | ||
Minimum Force/Load Measurement 0N | ||
Maximum Force/Load Measurement 1.53kg | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Depth 150μm | ||
Length 2mm | ||
- COO (Country of Origin):
- CN
The Honeywell FSS-SMT series low profile force sensors is one of the most reliable force sensors. It is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.
Low deflection reduces measurement errors
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
- RS Stock No. 2036948
- Mfr. Part No. FSS1500NSR
Each
$228.09
- RS Stock No. 2036947
- Mfr. Part No. FSS015WNGB
Each
$188.75
- RS Stock No. 2036328
- Mfr. Part No. FSS1500NGT
Each (In a Pack of 25)
$204.172
- RS Stock No. 2036329
- Mfr. Part No. FSS1500NGT
Each
$204.17
Related links
- Honeywell FSS-SMT Series Low Profile Load Cell Compression 1.53 kg
- Honeywell FSS Series Low Profile Load Cell Compression 1.53 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 1.53 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Compression 2.04 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 0.51 kg
- Honeywell FSS Series Low Profile Load Cell Tension 1.53 kg
- Honeywell FSS Series Low Profile Load Cell Compression 2.04 kg
- Honeywell FSS Series Low Profile Load Cell Compression 1.02 kg










