Bott 2 Door, 1 Drawer Steel Floor Standing Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 272-3938
- Mfr. Part No.:
- 16926604.11
- Brand:
- Bott
Subtotal (1 unit)*
$3,646.32
(exc. GST)
$4,010.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,646.32 |
*price indicative
- RS Stock No.:
- 272-3938
- Mfr. Part No.:
- 16926604.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.3m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.3m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 1000mm Height - 16926604.11
This cupboard provides secure, organised storage for industrial environments, combining a lockable enclosure with internal compartments to keep tools and components accessible. Finished in Gentian Blue and Light Grey, it is intended for floor use in workshops, garages and production areas where a robust metal cabinet is required.
Features and Benefits:
• Twin doors with central lock improve security for stored items
• Single drawer offers quick access to small parts
• Two internal shelves maximise organised storage capacity
• Sheet steel construction delivers Durable resistance to workshop use
• Floor-standing design creates stable storage without castors
• Wide format accommodates larger tool sets and equipment
• Single drawer offers quick access to small parts
• Two internal shelves maximise organised storage capacity
• Sheet steel construction delivers Durable resistance to workshop use
• Floor-standing design creates stable storage without castors
• Wide format accommodates larger tool sets and equipment
Applications
• Suitable for storage of hand tools and maintenance kits in workshops
• Ideal for electronics benches requiring organised parts storage
• Used for mechanical spare parts management in service areas
• Can be used in electrical maintenance rooms for secure component keeping
• Suitable for garage environments needing robust equipment storage
• Ideal for electronics benches requiring organised parts storage
• Used for mechanical spare parts management in service areas
• Can be used in electrical maintenance rooms for secure component keeping
• Suitable for garage environments needing robust equipment storage
How is the cabinet secured against unauthorised access?
A lock mechanism fitted to the doors provides a means to restrict access and secure stored contents.
Can the interior layout be adjusted for different items?
The unit includes two shelves and one drawer providing configurable organisation for a mix of small parts and larger items.
Is the cabinet suitable for mobile use within a facility?
The design is floor-standing and does not include wheels, so relocation requires manual handling or a two-person lift procedure.
What materials resist workshop wear and tear?
The body and doors are manufactured from sheet steel to withstand impacts and everyday industrial handling.
How many doors does the storage unit have and how does that affect access?
It features a two-door configuration which allows full-width access to the compartment for straightforward retrieval of stored items.
