Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 272-3921
- Mfr. Part No.:
- 16926555.19
- Brand:
- Bott
Subtotal (1 unit)*
$1,544.52
(exc. GST)
$1,698.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,544.52 |
*price indicative
- RS Stock No.:
- 272-3921
- Mfr. Part No.:
- 16926555.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Kitted cupboard is available with 4 shelves. This kitted cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constructed with 1050 mm width, 550 mm depth and 2000 mm height. Featuring a fully welded
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
- RS Stock No. 2723920
- Mfr. Part No. 16926555.11
Each
$1,548.40
- RS Stock No. 2723947
- Mfr. Part No. 16926771.11
Each
$1,873.91
- RS Stock No. 2723948
- Mfr. Part No. 16926771.19
Each
$5,332.43
- RS Stock No. 2723935
- Mfr. Part No. 16926584.19
Each
$3,553.96












