Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 1 m 1.05m, 650 mm

Subtotal (1 unit)*

$2,161.56

(exc. GST)

$2,377.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,161.56

*price indicative

RS Stock No.:
272-4014
Mfr. Part No.:
40021095.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard with Shelf

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel

Depth

650mm

Width

1.05m

Standards/Approvals

No

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cupboard is a cubio shelf cupboard which is made from sheet steel material and finished in durable powder coat paint. This cupboard has reinforced doors with 2 adjustable height, galvanised steel shelves. This cupboard constructed with 1050 mm wi

Perfo panel lined

10 year guarantee

100 kg shelf load capacity

Heavy duty and reinforced steel housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy