Facom Polypropylene Floor Standing Storage Cabinet, 35 mm

Subtotal (1 unit)*

$29.35

(exc. GST)

$32.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.35

*price indicative

RS Stock No.:
235-3894
Mfr. Part No.:
CKS.103
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Storage Cabinet

Sub Type

Punched Section

Floor Standing

Yes

Wheeled

No

Material

Polypropylene

Standards/Approvals

No

Depth

35mm

Non Compliant

COO (Country of Origin):
TW
The Facom CKS series versatile drift punch rack has very easy fastening on the perforated sides of the roller cabinet or on a wall mounted panel. It is compatible with sheathed drift punches.

No specific location, drift punches can be positioned in any cell

Polypropylene rack and appropriate design ensure risk-free contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy