Bosch Rexroth Grey Steel Storage Box, 315 mm x 149mm x 180 mm
- RS Stock No.:
- 279-7778
- Mfr. Part No.:
- 3842559310
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$311.27
(exc. GST)
$342.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.27 |
*price indicative
- RS Stock No.:
- 279-7778
- Mfr. Part No.:
- 3842559310
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Storage Box | |
| Height | 315mm | |
| Width | 149mm | |
| Depth | 180mm | |
| Colour | Grey | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Euro Box | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Storage Box | ||
Height 315mm | ||
Width 149mm | ||
Depth 180mm | ||
Colour Grey | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Euro Box No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth grab container base is for ergonomically ideal arrangement of grab containers with short grab distances.
Mounted directly on work top or on strut profile
Related links
- Bosch Rexroth Grey Steel Storage Box, 315 mm x 149mm x 90 mm
- Bosch Rexroth Steel Storage Bin Grey
- Bosch Rexroth Grey Polypropylene Cover Cap 45 x 180 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 225 x 180 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap 15 x 180 mm Strut Profile, 10 mm Groove
- Bosch Rexroth M12 Belt Connector Strut Profile 45 x 180 mm
- Bosch Rexroth Drive Head Strut Profile 90 x 180 mm
- Bosch Rexroth End Connector Strut Profile 45 x 180 mm
