Bosch Rexroth Steel Storage Bin, 315 mm x 180 mm x 149 mm, Grey

Subtotal (1 unit)*

$275.83

(exc. GST)

$303.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.83

*price indicative

RS Stock No.:
278-9034
Mfr. Part No.:
3842526665
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Storage Bin

Sub Type

Storage Bin

Portable

Yes

Bin Material

Steel

Overall Height

149mm

Overall Width

180mm

Overall Depth

315mm

Colour

Grey

Standards/Approvals

No

Series

SG-180 KPL

COO (Country of Origin):
DE
The Bosch Rexroth Grab container base, SG 180 for base for ergonomically ideal arrangement of grab containers with short grab distances.

Mounted on work top or on strut profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy