Exacompta 25.975L Assorted Plastic Storage Box, 270 mm x 355mm x 355 mm
- RS Stock No.:
- 727-383
- Mfr. Part No.:
- 3137202D
- Brand:
- Exacompta
Subtotal (1 unit)*
$259.86
(exc. GST)
$285.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.86 |
*price indicative
- RS Stock No.:
- 727-383
- Mfr. Part No.:
- 3137202D
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Lid Type | No Lid | |
| Product Type | Storage Box | |
| Height | 270mm | |
| Width | 355mm | |
| Depth | 355mm | |
| Volume | 25.975L | |
| Colour | Assorted | |
| Lockable | No | |
| Material | Plastic | |
| Ventilated | No | |
| Standards/Approvals | EN ISO 14001 | |
| Stackable | Yes | |
| Euro Box | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Lid Type No Lid | ||
Product Type Storage Box | ||
Height 270mm | ||
Width 355mm | ||
Depth 355mm | ||
Volume 25.975L | ||
Colour Assorted | ||
Lockable No | ||
Material Plastic | ||
Ventilated No | ||
Standards/Approvals EN ISO 14001 | ||
Stackable Yes | ||
Euro Box No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta store box multi bee blue designed to enhance both the aesthetics and functionality of your workspace. With 11 versatile drawers, this elegant storage solution effectively organises all office essentials, from stationery to larger items like scissors and chargers. Crafted with a focus on modern trends in office design, it combines style with efficiency, promoting increased productivity. The materials used are environmentally conscious, featuring Blue Angel certified post-consumer recycled plastic. This stackable drawer unit not only looks chic but is also built for durability, ensuring it withstands the demands of daily use while offering eco-friendly benefits.
11 functional drawers for versatile Storage Options
Stackable design ensures efficient use of space
Constructed from Blue Angel certified recycled materials for eco-friendliness
Smooth drawer action enhanced with safety stops for ease of use
Modular organisation allows for adaptable configurations based on user needs
Suitable for office, home office, or educational environments
Durable, ultra-rigid structure offers long-lasting performance
Includes label holders for easy identification of contents
Related links
- Exacompta 25.975L Assorted Plastic Storage Box, 270 mm x 355mm x 355 mm
- Exacompta 25.975L Assorted Plastic Storage Box, 270mm x 355mm x 355mm
- Exacompta 25975cm³ Assorted Recycled Plastic Storage Box, 271 mm x 355mm x 355
- RS PRO 50L Blue Polypropylene Folding Crate, 270 mm x 525mm x 355 mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 355 mm x 800 mm x 355mm
- Licefa 3 Drawer Storage Unit 108mm x 355mm x 265mm
- Licefa Black Plastic ESD-Safe Box, 270 mm x 400mm x 270 mm
- Fellowes 10L Transparent Plastic Storage Box, 15.5 cm x 39.5cm x 25.5 cm
