Exacompta 25.975L Assorted Plastic Storage Box, 270 mm x 355mm x 355 mm
- RS Stock No.:
- 449-658
- Mfr. Part No.:
- 3137202D
- Brand:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-658
- Mfr. Part No.:
- 3137202D
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Lid Type | No Lid | |
| Product Type | Storage Box | |
| Height | 270mm | |
| Width | 355mm | |
| Depth | 355mm | |
| Volume | 25.975L | |
| Colour | Assorted | |
| Lockable | No | |
| Material | Plastic | |
| Ventilated | No | |
| Standards/Approvals | EN ISO 14001 | |
| Stackable | Yes | |
| Euro Box | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Lid Type No Lid | ||
Product Type Storage Box | ||
Height 270mm | ||
Width 355mm | ||
Depth 355mm | ||
Volume 25.975L | ||
Colour Assorted | ||
Lockable No | ||
Material Plastic | ||
Ventilated No | ||
Standards/Approvals EN ISO 14001 | ||
Stackable Yes | ||
Euro Box No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Store Box Multi Bee Blue Assorted Colors Store Box Multi Bee Blue Drawer set STORE-BOX MULTI 11 drawers Drawer set STORE-BOX MULTI 11 drawers Bee Blue Bee is a range created according to the latest trends in office design. Very decorative, perfect in the office or as interiors for the Home Office, it is intended to boost performance and enthusiasm. Without compromising on ecology, Bee Blue offers Blue Angel certified post-consumer recycled plastic products. Definitely the trendy and ecological range for environmentally aware consumers The STORE-BOX MULTI Bee Blue drawer set is versatile, with its 11 drawers, it can store and organise all your office essentials. Its 7 small drawers accommodate your sticky notes, cards, pens, paper clips, coffee capsules, and its 4 tall drawers enable storage of larger objects such as scissors, tape, chargers, staplers, ink pads It is suitable for office, home office or school use. The organisation of the drawers of the STORE-BOX is 100% modular and adaptable according to your needs. The box is designed in a single block making it more resistant, ultra-rigid and durable It is stackable using the 4 notches which ensure the stability of the boxes. Smooth drawer action with safety stop. Supplied with label holders for easy identification of the contents.
The Exacompta drawer set is designed with the latest office trends in mind, combining style with functionality. Perfect for both office and home office environments, it aims to boost productivity and motivation. Made from Blue Angel certified post-consumer recycled plastic, this eco-friendly drawer set is ideal for environmentally conscious consumers. Its perfect for filing A4 and A4+ documents. Whether for office, home office, or school use, the Bee Blue drawer set offers a trendy, sustainable storage solution.
Ultra rigid and durable
Stackable
Related links
- Exacompta 25.975L Assorted Plastic Storage Box, 270 mm x 355mm x 355 mm
- Exacompta 25.975L Assorted Plastic Storage Box, 270mm x 355mm x 355mm
- Exacompta 25975cm³ Assorted Recycled Plastic Storage Box, 271 mm x 355mm x 355
- RS PRO 50L Blue Polypropylene Folding Crate, 270 mm x 525mm x 355 mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 355 mm x 800 mm x 355mm
- Licefa 3 Drawer Storage Unit 108mm x 355mm x 265mm
- Licefa Black Plastic ESD-Safe Box, 270 mm x 400mm x 270 mm
- Fellowes 10L Transparent Plastic Storage Box, 15.5 cm x 39.5cm x 25.5 cm
