Ecospill Ltd 100L Red Display Unit, 1.72 m x 755mm x 595 mm
- RS Stock No.:
- 712-108
- Mfr. Part No.:
- AMPMDR
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
$985.24
(exc. GST)
$1,083.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $985.24 |
*price indicative
- RS Stock No.:
- 712-108
- Mfr. Part No.:
- AMPMDR
- Brand:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Display Unit | |
| Height | 1.72m | |
| Width | 755mm | |
| Depth | 595mm | |
| Volume | 100L | |
| Colour | Red | |
| Lockable | No | |
| Stackable | No | |
| Euro Box | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Display Unit | ||
Height 1.72m | ||
Width 755mm | ||
Depth 595mm | ||
Volume 100L | ||
Colour Red | ||
Lockable No | ||
Stackable No | ||
Euro Box No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd ecospill Multi-purpose Mobile Display Unit is an innovative solution designed to enhance your workspace organisation and safety readiness. This versatile display unit features a two-sided board, combined with an ample 100L storage base, making it Ideal for accommodating tools, safety equipment, and essential site information. Standout features include solid wheels for effortless mobility, allowing for easy relocation whether indoors or outdoors. Perfectly suited for dynamic environments, this display unit ensures items are securely in place while providing a reliable platform for both storage and visibility.
Versatile design supports a wide range of storage and display needs
Two-sided board increases visibility and accessibility of essential items
100L storage base ensures generous capacity for tools and safety gear
Solid wheels facilitate smooth movement and easy transport
Lightweight at 27kgs, simplifying setup and assembly tasks
Secure design allows for items to be fixed to the backboard for stability
Effortless assembly and disassembly cater for quick transitions between tasks
Adaptable for both indoor and outdoor usage, enhancing usability
Ballast storage option increases stability during operation
Perfect for dynamic work environments, ensuring preparedness at all times
Related links
- Ecospill Ltd 100L Yellow Storage Box, 1725 mm x 755mm x 595 mm
- Ecospill Ltd 100L Green Storage Box, 1725 mm x 755mm x 595 mm
- Ecospill Ltd 100L Blue Storage Box, 1725 mm x 755mm x 595 mm
- Schneider Electric EZ9EFL Series Metal Frame for Use with 20 Way Consumer Unit x 595 mm x 330mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- Schneider Electric NSY Series Steel Fixing Plate for Use with Enclosure 32.2 mm x 595 mm x 45mm
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
