Ecospill Ltd 100L Green Storage Box, 1.72 m x 755mm x 595 mm
- RS Stock No.:
- 712-106
- Mfr. Part No.:
- AMPMDG
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
$985.24
(exc. GST)
$1,083.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $985.24 |
*price indicative
- RS Stock No.:
- 712-106
- Mfr. Part No.:
- AMPMDG
- Brand:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Storage Box | |
| Height | 1.72m | |
| Width | 755mm | |
| Depth | 595mm | |
| Volume | 100L | |
| Colour | Green | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Storage Box | ||
Height 1.72m | ||
Width 755mm | ||
Depth 595mm | ||
Volume 100L | ||
Colour Green | ||
Lockable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd ecospill Multi-purpose Mobile Display Unit is designed to be the ultimate solution for site management and safety points. This versatile unit features a two-sided display, making it Ideal for showcasing essential tools and notices, while the 100L base provides ample storage or ballast. Built for durability and ease of use, this mobile storage unit comes equipped with solid wheels for effortless transport, allowing you to swiftly relocate it to wherever it's needed most. With four colour options available, it combines functionality with aesthetic choice, ensuring that you're always prepared for spills and other emergencies, whether indoors or outdoors.
Two-sided display for maximum visibility of tools and notices
100L base serves as both storage and ballast, enhancing stability
Solid wheels provide easy transport across various terrains
Durable construction suitable for both indoor and outdoor environments
Can securely hold attachments weighing up to 8kg per side
Lightweight design at 27 kgs for easy assembly and relocation
Available in four colours to suit different site requirements
- RS Stock No. 0712110
- Mfr. Part No. AMPMDB
Each
$985.24
- RS Stock No. 0712109
- Mfr. Part No. AMPMDY
Each
$985.24
- RS Stock No. 0712108
- Mfr. Part No. AMPMDR
Each
$985.24
Related links
- Ecospill Ltd 100L Yellow Storage Box, 1725 mm x 755mm x 595 mm
- Ecospill Ltd 100L Blue Storage Box, 1725 mm x 755mm x 595 mm
- Ecospill Ltd 100L Red Display Unit, 1725 mm x 755mm x 595 mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- Schneider Electric NSY Series Steel Fixing Plate for Use with Enclosure 32.2 mm x 595 mm x 45mm
- Schneider Electric EZ9EFL Series Metal Frame for Use with 20 Way Consumer Unit x 595 mm x 330mm
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x












