ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x

Subtotal (1 unit)*

$267.18

(exc. GST)

$293.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.18

*price indicative

RS Stock No.:
201-954
Mfr. Part No.:
1STQ008904A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

595mm

For Use With

Modular Boards - System Pro E Power

Width

490.7mm

Material

Pickled Steel Sheet

Height

595mm

Series

PLVS

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the demands of modern electrical installations, delivering reliability and exceptional performance. Crafted from durable pickled steel sheet, this board optimally combines structural integrity with functionality. Its compact dimensions ensure it fits seamlessly into various installation environments, while the thoughtfully engineered interior accommodates modular boards perfectly. As a cornerstone in the System pro E Power range, this product stands out for its versatility and compliance with the latest industry standards.

Durable pickled steel construction

Compact for easy installation in tight spaces

Robust performance for main distribution

CE conformity for safety assurance

Includes detailed technical documentation

Ideal for business to business applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy