SAM Steel Storage Bin x 445mm x 1100mm, Grey
- RS Stock No.:
- 282-8318
- Mfr. Part No.:
- 2980
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8318
- Mfr. Part No.:
- 2980
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Storage unit is used to sort small parts such as screws, nails, nuts, balancing weights, etc. so you can always have them to hand.
keep your workplace tidy
Save your time to find tool
Save your time to find tool
Related links
- SAM Steel Storage Bin x 140mm x 1450mm, Grey
- SAM Steel Storage Bin, Grey
- SAM Steel Storage Bin Red
- Stanley Polyester Wheeled Bag 445 mm x 445mm x 420 mm
- Treston Aluminium Storage Bin x 1715 mm, Grey
- Treston Aluminium Storage Bin x 1415 mm, Grey
- Schneider Electric Polycarbonate Storage Bin x 24 mm x 24 mm, Transparent
- SAM Plastic Storage Bin Red, Yellow
