Treston Aluminium Storage Bin x 1.715 m, Grey
- RS Stock No.:
- 135-7305
- Mfr. Part No.:
- BP180
- Brand:
- Treston
Subtotal (1 unit)*
$284.82
(exc. GST)
$313.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.82 |
*price indicative
- RS Stock No.:
- 135-7305
- Mfr. Part No.:
- BP180
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Storage Bin | |
| Sub Type | Bin Profile | |
| Bin Material | Aluminium | |
| Overall Width | 1.715m | |
| Colour | Grey | |
| For Use With | TPH 718 Workbench, TPH 918 Workbench | |
| Standards/Approvals | No | |
| Load Capacity | 15kg | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Storage Bin | ||
Sub Type Bin Profile | ||
Bin Material Aluminium | ||
Overall Width 1.715m | ||
Colour Grey | ||
For Use With TPH 718 Workbench, TPH 918 Workbench | ||
Standards/Approvals No | ||
Load Capacity 15kg | ||
- COO (Country of Origin):
- FI
Treston BP Bin Rail
Aluminium bin rail for stacking and picking bins. Designed for TPH work benches.Available in different sizes for use with different benches.
Features and Benefits
• Designed for TPH work benches
• Load capacity of 15 kg
Bin Rails
Related links
- Treston Aluminium Storage Bin x 1415 mm, Grey
- SAM Steel Storage Bin x 140mm x 1450mm, Grey
- SAM Steel Storage Bin x 445mm x 1100mm, Grey
- Bosch Rexroth ABS Storage Bin Grey
- Schneider Electric Polycarbonate Storage Bin x 24 mm x 24 mm, Transparent
- Rubbermaid Commercial Products Storage Bin White
- RS PRO PP Storage Bin Blue
- RS PRO PP Storage Bin Blue
