SAM Plastic Storage Bin, 280 mm x 280 mm x 240 mm, Red, Yellow
- RS Stock No.:
- 271-0020
- Mfr. Part No.:
- 913-15
- Brand:
- SAM
Subtotal (1 unit)*
$98.91
(exc. GST)
$108.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.91 |
*price indicative
- RS Stock No.:
- 271-0020
- Mfr. Part No.:
- 913-15
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Storage Bin | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Plastic | |
| Overall Height | 240mm | |
| Overall Width | 280mm | |
| Overall Depth | 280mm | |
| Colour | Red, Yellow | |
| For Use With | Refilling Batteries With Distilled Water | |
| Standards/Approvals | No | |
| Series | 913-15 | |
| Load Capacity | 2L | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Storage Bin | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material Plastic | ||
Overall Height 240mm | ||
Overall Width 280mm | ||
Overall Depth 280mm | ||
Colour Red, Yellow | ||
For Use With Refilling Batteries With Distilled Water | ||
Standards/Approvals No | ||
Series 913-15 | ||
Load Capacity 2L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Battery filler for refilling batteries with distilled water. The filler can has an automatic filling plug which closes when the exact level is reached in the battery and when the pressure on the receptacle is insufficient.
Robust plastic finish, with stainless steel spring in the automatic filling plug
Dimensions 240 x 280 mm
- RS Stock No. 0767977
- Mfr. Part No. 136747
Each (In a Pack of 6)
$58.532
- RS Stock No. 2788876
- Mfr. Part No. 3842344766
Each
$21.49
- RS Stock No. 2788874
- Mfr. Part No. 3842344764
Each
$16.70
- RS Stock No. 4844113
Each (In a Pack of 5)
$37.472
Related links
- Raaco Polypropylene Storage Bin Blue
- Raaco Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin Orange
- RS PRO Polypropylene Storage Bin Red
- RS PRO Polypropylene Storage Bin Yellow
- RS PRO Polypropylene Storage Bin Red
- Eaton xEnergy Safety Ci Series Red IP65 280 mm 200 mm
- Terry Plastic Storage Bin Green











