Facom Bin Wall Panel x 10 mm x 444 mm
- RS Stock No.:
- 236-0747
- Mfr. Part No.:
- PK.4
- Brand:
- Facom
Subtotal (1 unit)*
$361.80
(exc. GST)
$397.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.80 |
*price indicative
- RS Stock No.:
- 236-0747
- Mfr. Part No.:
- PK.4
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bin Wall Panel | |
| Sub Type | Bin Wall Panel | |
| Overall Height | 444mm | |
| Overall Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bin Wall Panel | ||
Sub Type Bin Wall Panel | ||
Overall Height 444mm | ||
Overall Width 10mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this red coloured, workstation, 6 mm x 6 mm, perforated panel for tool mounting.
Length is 1665 mm, Width is 10 mm and Height 444 mm
Related links
- Facom Bin Wall Panel x 10 mm x 888 mm
- Raaco Steel Bin Wall Panel Black
- Phoenix Contact AE MP Series Steel Mounting Plate x 444 mm x 344mm
- Festo Aluminium Tubing Nut for 4 mm
- Festo Rotary Knob Pneumatic Control Valve 2.5 mm, 12961
- Rittal PK Series Polycarbonate Wall Box 81 mm x 94 mm x 94 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 182 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 90 mm
