Raaco Steel Bin Wall Panel, 11 mm x 520 mm x 440 mm, Black
- RS Stock No.:
- 281-9327
- Distrelec Article No.:
- 180-06-546
- Mfr. Part No.:
- 106573
- Brand:
- Raaco
This image is representative of the product range
Subtotal (1 box of 6 units)*
$500.77
(exc. GST)
$550.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $500.77 | $83.462 |
*price indicative
- RS Stock No.:
- 281-9327
- Distrelec Article No.:
- 180-06-546
- Mfr. Part No.:
- 106573
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Sub Type | ESD Bin Wall Panel | |
| Product Type | Bin Wall Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 440mm | |
| Overall Width | 520mm | |
| Overall Depth | 11mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Sub Type ESD Bin Wall Panel | ||
Product Type Bin Wall Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 440mm | ||
Overall Width 520mm | ||
Overall Depth 11mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco esd bin wall panel which has 48 slots including earth wire. It has depth of 11.0 mm, width of 520.0 mm, height of 440.0 mm, weight of 1.313 kg.
It is made of polypropylene
Related links
- Raaco Steel Bin Wall Panel Black
- Raaco Polypropylene Storage Bin Galvanised
- Facom Bin Wall Panel x 10 mm x 444 mm
- Facom Bin Wall Panel x 10 mm x 888 mm
- Robert Scott Steel Waste Bin Dolly 44cm W x 440 mm L x 170 mm H
- GT Line Fabric Wheeled Bag with Shoulder Strap 340 mm x 150mm x 440 mm
- Facom Polyester, Polypropylene Wheeled Bag with Shoulder Strap 550 mm x 360mm x 440 mm
- Eaton Eaton xEnergy Series Steel Front Plate 110 mm x 440 mm x 60mm
