Sanyo Denki Stepper Motor 24V dc, 1.8 °, 7.5 mm Shaft

Subtotal (1 unit)*

$166.78

(exc. GST)

$183.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.78

*price indicative

RS Stock No.:
234-2763
Mfr. Part No.:
SM2563C20B41
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Stepper Motor

Step Angle

1.8°

Voltage

24V dc

Shaft Diameter

7.5mm

Current Rating

2A

Standards/Approvals

No

Output Speed

3000rpm

COO (Country of Origin):
PH

Sanyo Denki Stepper Motor, Single Shaft, 2.35Nm Holding Torque - SANMOTION F2 Series - SM2563C20B41


Rein in your system with this two-phase stepper motor from Sanyo Denki. The high holding torque of 2.35Nm means this unit stays strong and steady, even in the face of unexpected loads or heavy vibrations. It moves in increments at a small step angle of 1.8° to give you precise control over your machinery. Thanks to its compact dimensions of 56 (L) x 56 (W) x 75.8mm (D), this device is an ideal choice for installation in areas where space is at a premium. Use it to power up robotics systems, 3D printers and CNC machines.

• Broad operating temperature range between -10°C and +50°C for use in demanding conditions

• D-shaped output shaft allows for simple and secure coupling with other components

• Standard supply voltage of 24V DC for ease of integration into your system

Applications


• Automation systems

• Manufacturing industry

• Medical facilities

The Sanyo Denki 2 phase stepper motor with single shaft has bipolar winding, provides 2.35 Nm holding torque at 2-phase excitation and 2A current rating. Compared to our conventional model, torque performance has improved by approximately 40%. This contributes to shortening the positioning time and machine cycle time. It is used in medical devices, industrial equipment, semiconductor manufacturing equipment, conveying machines, and index table driving.

How energy-efficient is this motor?


Low noised

Energy saving

56 mm flange size

This model is 3% more energy-efficient than the previous model of Sanyo Denki motors to reduce energy costs, improve output and increase your unit's lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy