Sanyo Denki Stepper Motor, 24 V dc, 7.5mm Shaft
- RS Stock No.:
- 234-2760
- Distrelec Article No.:
- 302-35-548
- Mfr. Part No.:
- SM2562C20B41
- Brand:
- Sanyo Denki
Subtotal (1 unit)**
$107.68
(exc. GST)
$118.45
(inc. GST)
11 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $107.68 |
**price indicative
- RS Stock No.:
- 234-2760
- Distrelec Article No.:
- 302-35-548
- Mfr. Part No.:
- SM2562C20B41
- Brand:
- Sanyo Denki
Related links
- Sanyo Denki Stepper Motor 7.5mm Shaft
- Sanyo Denki Stepper Motor 1.8°, 7.5mm Shaft
- Sanyo Denki SM2564 Series Single Shaft Stepper Motor 24 V dc 56 x...
- Sanyo Denki SM2561 Series Hybrid 0.75Nm Torque 1.8° 7.5mm Shaft
- Sanyo Denki Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki SANMOTION 103H7 Series Hybrid 1.27Nm Torque 1.8°
- Sanyo Denki Stepper Motor 24 V, 1.8°
- Sanyo Denki SF242 Series Hybrid 0.8Nm Torque 1.8° 5mm Shaft