Sanyo Denki SH21 Series Stepper Motor 24V, 0.01Nm Torque, 1.8 °, 4 mm Shaft

Subtotal (1 unit)*

$233.26

(exc. GST)

$256.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.26

*price indicative

RS Stock No.:
219-3043
Distrelec Article No.:
301-80-627
Mfr. Part No.:
SH2145-5641
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

0.01Nm

Voltage

24V

Shaft Diameter

4mm

Current Rating

400mA

Winding Arrangement

Bipolar

IP Rating

IP43, IP65

Shaft Length

15mm

Standards/Approvals

CE, RoHS Compliant, TUV, UL

Resistance Per Phase

19Ω

Series

SH21

The Sanyo Denki SANMOTION F2 series offers hybrid stepper motor a wide variety of models that can be selected to meet the needs of the application. In addition, motors can be customized according to customer needs, such as with hollow shafts, connectors, or adapted for use in vacuum environments. With high torque, low vibration, low noise, and high resolution. Their rich line-up is used in a wide range of fields.

1.8°step angle type

Thin type

14 mm compact type

Mounting surface damper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy