Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V, 4.8Nm Torque, 12 mm Shaft
- RS Stock No.:
- 758-701
- Mfr. Part No.:
- BRS39AH660ABA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,120.04
(exc. GST)
$1,232.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,120.04 |
*price indicative
- RS Stock No.:
- 758-701
- Mfr. Part No.:
- BRS39AH660ABA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | Stepper Motor | |
| Holding Torque | 4.8Nm | |
| Voltage | 48V | |
| Mount Type | Flange | |
| Shaft Diameter | 12mm | |
| Current Rating | 5.8A | |
| Shaft Length | 30mm | |
| IP Rating | IP41, IP56 | |
| Number of Pole Pairs | 6 | |
| Width | 3.35mm | |
| Length | 97.5mm | |
| Standards/Approvals | ROHS | |
| Output Speed | 3000rpm | |
| Series | ILS1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type Stepper Motor | ||
Holding Torque 4.8Nm | ||
Voltage 48V | ||
Mount Type Flange | ||
Shaft Diameter 12mm | ||
Current Rating 5.8A | ||
Shaft Length 30mm | ||
IP Rating IP41, IP56 | ||
Number of Pole Pairs 6 | ||
Width 3.35mm | ||
Length 97.5mm | ||
Standards/Approvals ROHS | ||
Output Speed 3000rpm | ||
Series ILS1 | ||
- COO (Country of Origin):
- DE
The Schneider Electric motion control motor provides precise positioning and reliable performance for demanding applications. Its robust design and high torque output make it Ideal for a variety of mechanical systems.
Features a maximum mechanical speed of 3000 rpm for efficient operation
Offers a nominal torque of 4 N.m and holding torque of 4.8 N.m
Constructed with a supply voltage limit of 34 V AC and 48 V DC
- RS Stock No. 0758672
- Mfr. Part No. BRS364H030ACA
Each
$947.14
- RS Stock No. 0758475
- Mfr. Part No. BRS397W360FBA
Each
$2,331.10
- RS Stock No. 0781746
- Mfr. Part No. ILA2E572PC1F0
Each
$5,930.58
- RS Stock No. 0781718
- Mfr. Part No. ILS1F571PB1A0
Each
$2,384.00
Related links
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 6.35 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 12 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 230V 12 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 14 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 8 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 36V 6.35 mm Shaft
- Schneider Electric BRS Series Motion Control Motor Stepper Motor Controller 48V 1.8 ° 12 mm
- Schneider Electric Lexium Series Stepper Motor 0.036 ° 12 mm Shaft












